
SDR1045-100M | |
|---|---|
DigiKey Part Number | SDR1045-100MTR-ND - Tape & Reel (TR) SDR1045-100MCT-ND - Cut Tape (CT) SDR1045-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1045-100M |
Description | FIXED IND 10UH 3.2A 64 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 3.2 A 64mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1045-100M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 64mOhm Max |
Series | Q @ Freq 26 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 27.8MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 3.6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF0581.103NL | Pulse Electronics | 2.690 | 553-3635-ND | 0,69833 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,63700 € | 6,37 € |
| 100 | 0,52400 € | 52,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,44424 € | 310,97 € |
| 1.400 | 0,41891 € | 586,47 € |
| 2.100 | 0,40478 € | 850,04 € |
| 3.500 | 0,38767 € | 1.356,85 € |
| 4.900 | 0,37681 € | 1.846,37 € |
| 7.000 | 0,36563 € | 2.559,41 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

