10 µH Unshielded Wirewound Inductor 2.5 A 43mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0581.103NL

DigiKey Part Number
553-3635-ND
Manufacturer
Manufacturer Product Number
PF0581.103NL
Description
FIXED IND 10UH 2.5A 43 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Wirewound Inductor 2.5 A 43mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.5A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
43mOhm Max
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Inductance
Size / Dimension
0.406" L x 0.367" W (10.32mm x 9.32mm)
Tolerance
±10%
Height - Seated (Max)
0.174" (4.42mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.690
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
600,69283 €41,57 €
1200,65317 €78,38 €
1800,63106 €113,59 €
3000,60427 €181,28 €
4200,58729 €246,66 €
6000,56978 €341,87 €
1.5000,52726 €790,89 €
3.0000,49725 €1.491,75 €
6.0000,46901 €2.814,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,69283 €
Unit Price with VAT:0,82447 €