6.8 µH Unshielded Drum Core, Wirewound Inductor 700 mA 300mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82432T1682K000

DigiKey Part Number
495-1766-2-ND - Tape & Reel (TR)
495-1766-1-ND - Cut Tape (CT)
495-1766-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82432T1682K000
Description
FIXED IND 6.8UH 700MA 300 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 700 mA 300mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82432T1682K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
300mOhm Max
Mfr
Q @ Freq
10 @ 7.96MHz
Series
Frequency - Self Resonant
36MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±10%
Supplier Device Package
1812 (4532 Metric)
Current Rating (Amps)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Shielding
Unshielded
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.576
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,48300 €4,83 €
250,44680 €11,17 €
500,42120 €21,06 €
1000,39720 €39,72 €
2500,36744 €91,86 €
5000,34642 €173,21 €
1.0000,32664 €326,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,27346 €683,65 €
5.0000,25789 €1.289,45 €
7.5000,25040 €1.878,00 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €