
Category | Material - Core Ferrite |
Manufacturer TDK | Quantity 144 Pieces (24 Values - 6 Each) |
Series | Inductance Range 1µH ~ 1mH |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Packages Included 1812 (4532 Metric) |
Kit Type Fixed | Grade Automotive |
Style Wirewound | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,81000 € | 50,81 € |
| 10 | 41,79900 € | 417,99 € |
| 100 | 39,74740 € | 3.974,74 € |
| Unit Price without VAT: | 50,81000 € |
|---|---|
| Unit Price with VAT: | 60,46390 € |
| Part Number | Description | Quantity |
|---|---|---|
| B82432T1103K000 | FIXED IND 10UH 650MA 350 MOHM | 6 |
| B82432T1102K000 | FIXED IND 1UH 1.3A 80 MOHM SMD | 6 |
| B82432T1332K000 | FIXED IND 3.3UH 900MA 190 MOHM | 6 |
| B82432T1472K000 | FIXED IND 4.7UH 800MA 220 MOHM | 6 |
| B82432T1104K000 | FIXED IND 100UH 200MA 3.5 OHM | 6 |

