Similar

B82132A5701M000 | |
|---|---|
DigiKey Part Number | 495-75329-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82132A5701M000 |
Description | FIXED IND 23UH 700MA 730 MOHM TH |
Customer Reference | |
Detailed Description | 23 µH Unshielded Drum Core, Wirewound Inductor 700 mA 730mOhm Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82132A5701M000 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 730mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 55MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±20% | Size / Dimension 0.217" Dia x 0.787" L (5.50mm x 20.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5300-17-RC | Bourns Inc. | 0 | 5300-17-RC-ND | 0,93000 € | Similar |


