
5300-17-RC | |
---|---|
DigiKey Part Number | 5300-17-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5300-17-RC |
Description | FIXED IND 22UH 1A 190 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 1 A 190mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5300-17-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 640mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.4MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,91000 € | 0,91 € |
10 | 0,74700 € | 7,47 € |
25 | 0,69120 € | 17,28 € |
50 | 0,65180 € | 32,59 € |
100 | 0,61440 € | 61,44 € |
250 | 0,56848 € | 142,12 € |
500 | 0,53602 € | 268,01 € |
1.000 | 0,50545 € | 505,45 € |
2.500 | 0,46775 € | 1.169,38 € |
Unit Price without VAT: | 0,91000 € |
---|---|
Unit Price with VAT: | 1,08290 € |