B82131A5152M000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 737
Unit Price: 0,93000 €
Datasheet
6 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 190mOhm Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82131A5152M000

DigiKey Part Number
495-5599-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82131A5152M000
Description
FIXED IND 6UH 1.5A 190 MOHM TH
Customer Reference
Detailed Description
6 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 190mOhm Axial
Datasheet
 Datasheet
EDA/CAD Models
B82131A5152M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
190mOhm
Q @ Freq
-
Frequency - Self Resonant
84MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes