
5300-10-RC | |
|---|---|
DigiKey Part Number | 5300-10-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5300-10-RC |
Description | FIXED IND 5.6UH 1.6A 74 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 74mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5300-10-RC Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 74mOhm Max |
Packaging Bulk | Frequency - Self Resonant 64MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.160" Dia x 0.500" L (4.06mm x 12.70mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,77000 € | 7,70 € |
| 25 | 0,71240 € | 17,81 € |
| 50 | 0,67160 € | 33,58 € |
| 100 | 0,63320 € | 63,32 € |
| 250 | 0,58580 € | 146,45 € |
| 500 | 0,55234 € | 276,17 € |
| 1.000 | 0,52083 € | 520,83 € |
| 2.500 | 0,48198 € | 1.204,95 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

