Similar

B81122A1223M | |
|---|---|
DigiKey Part Number | 495-1638-ND |
Manufacturer | |
Manufacturer Product Number | B81122A1223M |
Description | CAP FILM 0.022UF 20% 250VAC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 250V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B81122A1223M Models |
Category | Operating Temperature -40°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications EMI, RFI Suppression |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32022A3223M000 | TDK | 36.422 | 495-3794-ND | 0,99000 € | Similar |


