Parametric Equivalent
Direct

B32022A3223M000 | |
|---|---|
DigiKey Part Number | 495-3794-ND |
Manufacturer | |
Manufacturer Product Number | B32022A3223M000 |
Description | CAP FILM 0.022UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32022A3223M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32022A3223M189 | TDK | 2.303 | 495-4961-1-ND | 1,11000 € | Parametric Equivalent |
| PHE850EB5220MB06R17 | KEMET | 3.212 | 399-5420-ND | 0,86000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69400 € | 6,94 € |
| 50 | 0,54640 € | 27,32 € |
| 100 | 0,50100 € | 50,10 € |
| 500 | 0,42416 € | 212,08 € |
| 1.000 | 0,40039 € | 400,39 € |
| 3.000 | 0,37101 € | 1.113,03 € |
| 5.000 | 0,36015 € | 1.800,75 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |



