B78476A8253A003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 70
Unit Price: 3,26000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 349
Unit Price: 3,26000 €
Datasheet
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78476A8253A003

DigiKey Part Number
495-4030-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B78476A8253A003
Description
PULSE XFMR 1CT:1CT 350UH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT
Manufacturer
TDK
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.693" L x 0.476" W (17.60mm x 12.10mm)
Part Status
Active
Height - Seated (Max)
0.228" (5.80mm)
Transformer Type
LAN 10/100/1000 Base-T
Operating Temperature
0°C ~ 70°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B78476A8249A003TDK70495-B78476A8249A003CT-ND3,26000 €Parametric Equivalent
B78476A8317A003TDK349495-B78476A8317A003CT-ND3,26000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3502,25354 €788,74 €
Manufacturers Standard Package
Unit Price without VAT:2,25354 €
Unit Price with VAT:2,68171 €