
B78476A8249A003 | |
|---|---|
DigiKey Part Number | 495-B78476A8249A003TR-ND - Tape & Reel (TR) 495-B78476A8249A003CT-ND - Cut Tape (CT) 495-B78476A8249A003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78476A8249A003 |
Description | PULSE XFMR 1CT:1CT 350UH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer TDK | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.693" L x 0.476" W (17.60mm x 12.10mm) |
Part Status Active | Height - Seated (Max) 0.238" (6.05mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 350µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B78476A8317A003 | TDK | 349 | 495-B78476A8317A003CT-ND | 3,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,95100 € | 29,51 € |
| 25 | 2,83320 € | 70,83 € |
| 50 | 2,74640 € | 137,32 € |
| 100 | 2,66180 € | 266,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,25354 € | 788,74 € |
| 700 | 2,18319 € | 1.528,23 € |
| 1.050 | 2,14290 € | 2.250,05 € |
| 1.750 | 2,09307 € | 3.662,87 € |
| 2.450 | 2,06080 € | 5.048,96 € |
| 3.500 | 2,02707 € | 7.094,75 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

