Direct

B72580V0600S172 | |
|---|---|
DigiKey Part Number | B72580V0600S172-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72580V0600S172 |
Description | VARISTOR 100V 400A 1812 |
Customer Reference | |
Detailed Description | 100 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Typ) | 100 V | |
Current - Surge | 400 A | |
Energy | 2.2J | |
Number of Circuits | 1 | |
Operating Temperature | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |


