
VC14MT0600KBA | |
|---|---|
DigiKey Part Number | 478-2531-2-ND - Tape & Reel (TR) 478-2531-1-ND - Cut Tape (CT) 478-2531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC14MT0600KBA |
Description | VARISTOR 100V 400A 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 400 A | |
Energy | 6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63300 € | 6,33 € |
| 25 | 0,57160 € | 14,29 € |
| 100 | 0,50350 € | 50,35 € |
| 250 | 0,47104 € | 117,76 € |
| 500 | 0,45146 € | 225,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,43076 € | 538,45 € |
| 2.500 | 0,41829 € | 1.045,72 € |
| 3.750 | 0,41205 € | 1.545,19 € |
| 6.250 | 0,40512 € | 2.532,00 € |
| 8.750 | 0,40108 € | 3.509,45 € |
| 12.500 | 0,39719 € | 4.964,88 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

