Direct

Category | Varistor Voltage (Max) 24.2 V |
Manufacturer TDK | Current - Surge 800 A |
Packaging Cut Tape (CT) | Energy 2.3J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 14 V | Capacitance @ Frequency 4500 pF @ 1 kHz |
Maximum DC Volts 18 V | Operating Temperature -55°C ~ 125°C (TA) |
Varistor Voltage (Min) 19.8 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 22 V | Package / Case 1812 (4532 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72580E0140K062 | TDK | 5.782 | 495-B72580E0140K062CT-ND | 1,23000 € | Direct |


