
B72580E0140K062 | |
|---|---|
DigiKey Part Number | 495-B72580E0140K062TR-ND - Tape & Reel (TR) 495-B72580E0140K062CT-ND - Cut Tape (CT) 495-B72580E0140K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72580E0140K062 |
Description | VARISTOR 22V 800A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72580E0140K062 Models |
Category | Current - Surge 800 A |
Manufacturer TDK | Energy 2.3J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 4500 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Maximum AC Volts 14 V | Grade Automotive |
Maximum DC Volts 18 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 19.8 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 22 V | Package / Case 1812 (4532 Metric) |
Varistor Voltage (Max) 24.2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89400 € | 8,94 € |
| 25 | 0,81000 € | 20,25 € |
| 100 | 0,71790 € | 71,79 € |
| 250 | 0,67396 € | 168,49 € |
| 500 | 0,64748 € | 323,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,55098 € | 826,47 € |
| 3.000 | 0,53663 € | 1.609,89 € |
| 4.500 | 0,52944 € | 2.382,48 € |
| 7.500 | 0,52149 € | 3.911,18 € |
| 10.500 | 0,51683 € | 5.426,72 € |
| 15.000 | 0,51236 € | 7.685,40 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

