B72540V0400K062 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 13.774
Unit Price: 1,07000 €
Datasheet
Image for B72540V0400K062 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72540V0400K062

DigiKey Part Number
B72540V0400K062-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72540V0400K062
Description
VARISTOR 68V 1KA 2220
Customer Reference
Detailed Description
68 V 1 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
74.8 V
Manufacturer
TDK
Current - Surge
1 kA
Packaging
Tape & Reel (TR)
Energy
9J
Part Status
Obsolete
Number of Circuits
1
Maximum AC Volts
40 V
Capacitance @ Frequency
2000 pF @ 1 kHz
Maximum DC Volts
56 V
Operating Temperature
-55°C ~ 125°C (TA)
Varistor Voltage (Min)
61.2 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
68 V
Package / Case
2220 (5750 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72540T0400K062TDK13.774495-B72540T0400K062CT-ND1,07000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes