68 V 1 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72540T0400K062

DigiKey Part Number
495-B72540T0400K062TR-ND - Tape & Reel (TR)
495-B72540T0400K062CT-ND - Cut Tape (CT)
495-B72540T0400K062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72540T0400K062
Description
VARISTOR 68V 1KA 2220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 V 1 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
74.8 V
Manufacturer
TDK
Current - Surge
1 kA
Series
Energy
9J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2000 pF @ 1 kHz
Maximum AC Volts
40 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
56 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
61.2 V
Package / Case
2220 (5750 Metric)
Varistor Voltage (Typ)
68 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.524
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,77500 €7,75 €
250,70080 €17,52 €
1000,61980 €61,98 €
2500,58100 €145,25 €
5000,55762 €278,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,48249 €482,49 €
2.0000,46829 €936,58 €
3.0000,46118 €1.383,54 €
5.0000,45330 €2.266,50 €
7.0000,44869 €3.140,83 €
10.0000,44426 €4.442,60 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €