
B72500D0300H060 | |
|---|---|
DigiKey Part Number | 495-3421-2-ND - Tape & Reel (TR) 495-3421-1-ND - Cut Tape (CT) 495-3421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500D0300H060 |
Description | VARISTOR 50V 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500D0300H060 Models |
Category | Varistor Voltage (Min) 50 V |
Manufacturer TDK | Number of Circuits 1 |
Series | Capacitance @ Frequency 15 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 30 V | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06240 € | 1,56 € |
| 100 | 0,05240 € | 5,24 € |
| 250 | 0,04772 € | 11,93 € |
| 500 | 0,04490 € | 22,45 € |
| 1.000 | 0,04257 € | 42,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03503 € | 140,12 € |
| 8.000 | 0,03387 € | 270,96 € |
| 12.000 | 0,03329 € | 399,48 € |
| 20.000 | 0,03264 € | 652,80 € |
| 28.000 | 0,03226 € | 903,28 € |
| 40.000 | 0,03190 € | 1.276,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |










