
Category | Part Status Obsolete |
Manufacturer TDK | Kit Type ESD Protection |
Packaging Bulk | Kit Contents Assorted |
| Part Number | Description | Quantity |
|---|---|---|
| B72540E0300K062 | VARISTOR 47V 1.2KA 2220 | 9 |
| B72520T0110K062 | VARISTOR 18V 200A 1206 | 18 |
| B72540T0600K062 | VARISTOR 100V 2220 | 9 |
| B72540T6500K062 | VARISTOR 82V 4.5KA 2220 | 9 |
| B72530E0140K062 | VARISTOR 22V 400A 1210 | 18 |

