
B72540T0600K062 | |
|---|---|
DigiKey Part Number | 495-7485-2-ND - Tape & Reel (TR) 495-7485-1-ND - Cut Tape (CT) 495-7485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72540T0600K062 |
Description | VARISTOR 100V 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 V Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 100 V |
Manufacturer TDK | Varistor Voltage (Max) 110 V |
Series | Energy 6.8J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 800 pF @ 1 MHz |
Maximum AC Volts 60 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 85 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 90 V | Package / Case 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77500 € | 7,75 € |
| 25 | 0,70080 € | 17,52 € |
| 100 | 0,61980 € | 61,98 € |
| 250 | 0,58100 € | 145,25 € |
| 500 | 0,55762 € | 278,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48249 € | 482,49 € |
| 2.000 | 0,46829 € | 936,58 € |
| 3.000 | 0,46118 € | 1.383,54 € |
| 5.000 | 0,45330 € | 2.266,50 € |
| 7.000 | 0,44869 € | 3.140,83 € |
| 10.000 | 0,44426 € | 4.442,60 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

