Similar

B72225T4141K101 | |
|---|---|
DigiKey Part Number | B72225T4141K101-ND |
Manufacturer | |
Manufacturer Product Number | B72225T4141K101 |
Description | VARISTOR 220V 20KA RADIAL BOX |
Customer Reference | |
Detailed Description | 220 V 20 kA Varistor 1 Circuit Through Hole Radial, Box - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72225T4141K101 Models |
Category | Current - Surge 20 kA |
Manufacturer TDK | Energy 195J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 1860 pF @ 1 kHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 140 V | Features Thermally Protected |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Radial, Box - 3 Lead |
Varistor Voltage (Typ) 220 V | Base Product Number |
Varistor Voltage (Max) 242 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV25SP140M | Littelfuse Inc. | 3.087 | F5322-ND | 4,06000 € | Similar |


