


TMOV25SP140M | |
|---|---|
DigiKey Part Number | F5322-ND |
Manufacturer | |
Manufacturer Product Number | TMOV25SP140M |
Description | VARISTOR 220V 20KA SQUARE 25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 V 20 kA Varistor 1 Circuit Through Hole Square 25mm, 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 20 kA | |
Energy | 210J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Square 25mm, 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,87200 € | 28,72 € |
| 25 | 2,64680 € | 66,17 € |
| 100 | 2,39930 € | 239,93 € |
| 300 | 2,26113 € | 678,34 € |
| 500 | 2,21006 € | 1.105,03 € |
| 1.000 | 2,15148 € | 2.151,48 € |
| 2.500 | 2,13945 € | 5.348,62 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

