MFR Recommended
Similar
Similar

B72220S3131K101 | |
|---|---|
DigiKey Part Number | B72220S3131K101-ND |
Manufacturer | |
Manufacturer Product Number | B72220S3131K101 |
Description | VARISTOR 205V 12KA DISC 20MM |
Customer Reference | |
Detailed Description | 205 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Typ) 205 V |
Manufacturer TDK | Varistor Voltage (Max) 225.5 V |
Series | Current - Surge 12 kA |
Packaging Bulk | Energy 130J |
Part Status Obsolete | Number of Circuits 1 |
Maximum AC Volts 130 V | Mounting Type Through Hole |
Maximum DC Volts 170 V | Package / Case Disc 20mm |
Varistor Voltage (Min) 184.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72220P3131K101 | TDK | 946 | 495-B72220P3131K101-ND | 1,40000 € | MFR Recommended |
| CVH130K20B | Stackpole Electronics Inc | 0 | 738-CVH130K20B-ND | 0,60393 € | Similar |
| CVH130K20T | Stackpole Electronics Inc | 0 | 738-CVH130K20T-ND | 0,60429 € | Similar |



