
B72220P3131K101 | |
|---|---|
DigiKey Part Number | 495-B72220P3131K101-ND |
Manufacturer | |
Manufacturer Product Number | B72220P3131K101 |
Description | VARISTOR 205V 12KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 205 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220P3131K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 12 kA | |
Energy | 135J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,04300 € | 10,43 € |
| 25 | 0,94840 € | 23,71 € |
| 100 | 0,84430 € | 84,43 € |
| 250 | 0,79472 € | 198,68 € |
| 500 | 0,76482 € | 382,41 € |
| 1.000 | 0,74020 € | 740,20 € |
| 2.500 | 0,71421 € | 1.785,53 € |
| 5.000 | 0,69855 € | 3.492,75 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

