B72205S0250K101 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 16.821
Unit Price: 0,29000 €
Datasheet
39 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72205S0250K101

DigiKey Part Number
495-3767-ND
Manufacturer
Manufacturer Product Number
B72205S0250K101
Description
VARISTOR 39V 100A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
EDA/CAD Models
B72205S0250K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
42.9 V
Manufacturer
TDK
Current - Surge
100 A
Series
Energy
0.7J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
850 pF @ 1 kHz
Maximum AC Volts
25 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
31 V
Mounting Type
Through Hole
Varistor Voltage (Min)
35.1 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
39 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V39ZA05PLittelfuse Inc.16.821F1957-ND0,29000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18500 €1,85 €
250,16440 €4,11 €
1000,14100 €14,10 €
2500,13000 €32,50 €
5000,12338 €61,69 €
1.0000,11792 €117,92 €
3.0000,11118 €333,54 €
5.0000,10869 €543,45 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €