B72205S0170K101 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,11705 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 10
Unit Price: 0,29000 €
Datasheet
27 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72205S0170K101

DigiKey Part Number
495-3764-ND
Manufacturer
Manufacturer Product Number
B72205S0170K101
Description
VARISTOR 27V 100A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
EDA/CAD Models
B72205S0170K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
29.7 V
Manufacturer
TDK
Current - Surge
100 A
Series
Energy
0.5J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1200 pF @ 1 kHz
Maximum AC Volts
17 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
22 V
Mounting Type
Through Hole
Varistor Voltage (Min)
24.3 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
27 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72205S0170K311TDK0B72205S0170K311-ND0,11705 €Parametric Equivalent
V27ZA05PLittelfuse Inc.10F1948-ND0,29000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16600 €1,66 €
250,14680 €3,67 €
1000,12640 €12,64 €
2500,11652 €29,13 €
5000,11058 €55,29 €
1.0000,10569 €105,69 €
3.0000,09964 €298,92 €
5.0000,09741 €487,05 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €