


V27ZA05P | |
|---|---|
DigiKey Part Number | F1948-ND |
Manufacturer | |
Manufacturer Product Number | V27ZA05P |
Description | VARISTOR 27V 100A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 29.7 V |
Manufacturer Littelfuse Inc. | Current - Surge 100 A |
Series | Energy 0.25J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1220 pF @ 1 MHz |
Maximum AC Volts 17 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 22 V | Mounting Type Through Hole |
Varistor Voltage (Min) 24.3 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 27 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V05D270 | Panasonic Industry | 1.422 | P7284-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,17720 € | 4,43 € |
| 100 | 0,15310 € | 15,31 € |
| 250 | 0,14152 € | 35,38 € |
| 500 | 0,13460 € | 67,30 € |
| 1.500 | 0,12601 € | 189,02 € |
| 3.000 | 0,12180 € | 365,40 € |
| 6.000 | 0,11835 € | 710,10 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

