Direct

B66482P0000X192 | |
|---|---|
DigiKey Part Number | B66482P0000X192-ND |
Manufacturer | |
Manufacturer Product Number | B66482P0000X192 |
Description | FERRITE CORE I N92 1PC |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core I Type 0.913" (23.20mm) Length 0.492" (12.50mm) Width Diameter 0.083" (2.10mm) Height |
Category | Material N92 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.083" (2.10mm) |
Part Status Obsolete | Length 0.913" (23.20mm) |
Core Type I | Width 0.492" (12.50mm) |
Supplier Device Package I 23 x 2 x 13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B66482K0000X192 | TDK | 989 | 495-75522-ND | 2,43000 € | Direct |


