
B66482K0000X192 | |
|---|---|
DigiKey Part Number | 495-75522-ND |
Manufacturer | |
Manufacturer Product Number | B66482K0000X192 |
Description | FERRITE CORE I N92 1PC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core I Type 0.913" (23.20mm) Length 0.492" (12.50mm) Width Diameter 0.083" (2.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66482K0000X192 Models |
Category | Material N92 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.083" (2.10mm) |
Part Status Active | Length 0.913" (23.20mm) |
Core Type I | Width 0.492" (12.50mm) |
Supplier Device Package I 23 x 2 x 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,67400 € | 16,74 € |
| 25 | 1,42480 € | 35,62 € |
| 50 | 1,25240 € | 62,62 € |
| 100 | 1,09220 € | 109,22 € |
| 250 | 0,95868 € | 239,67 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |


