
B66297KX197 | |
|---|---|
DigiKey Part Number | B66297KX197-ND |
Manufacturer | |
Manufacturer Product Number | B66297KX197 |
Description | FERRITE CORE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N97 Ferrite Core E Type 4.016" (102.00mm) Length 1.476" (37.50mm) Width Diameter 0.799" (20.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66297KX197 Models |
Category | Gap Ungapped |
Manufacturer TDK | Effective Permeability (µe) 1740.0 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.227 |
Packaging Bulk | Effective Length (le) mm 121.2 |
Part Status Active | Effective Area (Ae) mm² 534.2 |
Core Type E | Minimum Core Cross Section (Amin) mm² 524.5 |
Supplier Device Package ELP 102 x 20 x 38 | Effective Magnetic Volume (Ve) mm³ 67745.0 |
Material N97 | Height 0.799" (20.30mm) |
Inductance Factor (Al) 9.6 µH | Length 4.016" (102.00mm) |
Tolerance ±25% | Width 1.476" (37.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 € | 10,42 € |
| 10 | 6,94500 € | 69,45 € |
| 48 | 5,29042 € | 253,94 € |
| Unit Price without VAT: | 10,42000 € |
|---|---|
| Unit Price with VAT: | 12,39980 € |


