
B66297GX197 | |
|---|---|
DigiKey Part Number | B66297GX197-ND |
Manufacturer | |
Manufacturer Product Number | B66297GX197 |
Description | FERRITE CORE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N97 Ferrite Core E Type 4.016" (102.00mm) Length 1.476" (37.50mm) Width Diameter 0.799" (20.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66297GX197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | ELP 102 x 20 x 38 | |
Material | N97 | |
Diameter | - | |
Inductance Factor (Al) | 8.5 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1855.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.274 | |
Effective Length (le) mm | 147.6 | |
Effective Area (Ae) mm² | 538.0 | |
Minimum Core Cross Section (Amin) mm² | 524.5 | |
Effective Magnetic Volume (Ve) mm³ | 79410.0 | |
Height | 0.799" (20.30mm) | |
Length | 4.016" (102.00mm) | |
Width | 1.476" (37.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,34000 € | 14,34 € |
| 24 | 7,90250 € | 189,66 € |
| 48 | 7,71229 € | 370,19 € |
| Unit Price without VAT: | 14,34000 € |
|---|---|
| Unit Price with VAT: | 17,06460 € |



