Direct

B66281P0000X192 | |
|---|---|
DigiKey Part Number | B66281P0000X192-ND |
Manufacturer | |
Manufacturer Product Number | B66281P0000X192 |
Description | FERRITE CORE ELP N92 |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core ELP Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.059" (1.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Core Type | ELP | |
Supplier Device Package | - | |
Material | N92 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 820.0 | |
Effective Length (le) mm | 16.7 | |
Effective Area (Ae) mm² | 14.5 | |
Minimum Core Cross Section (Amin) mm² | 13.9 | |
Effective Magnetic Volume (Ve) mm³ | 242.0 | |
Finish | Uncoated | |
Height | 0.059" (1.50mm) | |
Length | 0.551" (14.00mm) | |
Width | 0.197" (5.00mm) |


