
B66281K0000X192 | |
|---|---|
DigiKey Part Number | 495-75432-ND |
Manufacturer | |
Manufacturer Product Number | B66281K0000X192 |
Description | FERRITE CORE I N92 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core I Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.059" (1.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66281K0000X192 Models |
Category | Material N92 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Bag | Height 0.059" (1.50mm) |
Part Status Active | Length 0.551" (14.00mm) |
Core Type I | Width 0.197" (5.00mm) |
Supplier Device Package I 14 x 1.5 x 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,18500 € | 11,85 € |
| 25 | 1,01200 € | 25,30 € |
| 50 | 0,89300 € | 44,65 € |
| 100 | 0,78220 € | 78,22 € |
| 250 | 0,64768 € | 161,92 € |
| 500 | 0,63626 € | 318,13 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |


