
B64290A0044X087 | |
|---|---|
DigiKey Part Number | 495-B64290A0044X087-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0044X087 |
Description | FERRITE CORE TOROID 1.12UH N87 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core Toroid Type Length Width 0.492" (12.50mm) Diameter 0.197" (5.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | R 12.5 x 7.5 x 5 | |
Material | N87 | |
Diameter | 0.492" (12.50mm) | |
Inductance Factor (Al) | 1.12 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 2.46 | |
Effective Length (le) mm | 30.09 | |
Effective Area (Ae) mm² | 12.23 | |
Effective Magnetic Volume (Ve) mm³ | 368.0 | |
Finish | Uncoated | |
Height | 0.197" (5.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,28040 € | 7,01 € |
| 50 | 0,24980 € | 12,49 € |
| 100 | 0,22170 € | 22,17 € |
| 250 | 0,18764 € | 46,91 € |
| 500 | 0,16402 € | 82,01 € |
| 1.500 | 0,13875 € | 208,13 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


