
TX13/7.9/6.4-3C90 | |
|---|---|
DigiKey Part Number | 1779-1509-ND |
Manufacturer | |
Manufacturer Product Number | TX13/7.9/6.4-3C90 |
Description | FERRITE CORE TOROID 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C90 Ferrite Core Toroid Type Length Width 0.526" (13.35mm) Diameter 0.275" (7.00mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package TX 13 x 7.9 x 6.4 |
Manufacturer Ferroxcube | Material 3C90 |
Packaging Bulk | Diameter 0.526" (13.35mm) |
Part Status Active | Finish Epoxy |
Core Type Toroid | Height 0.275" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,44960 € | 11,24 € |
| 50 | 0,39980 € | 19,99 € |
| 100 | 0,35360 € | 35,36 € |
| 250 | 0,29772 € | 74,43 € |
| 500 | 0,25886 € | 129,43 € |
| 1.500 | 0,21534 € | 323,01 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |



