B59935C0120A051 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 145
Unit Price: 2,22000 €
Datasheet
Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B59935C0120A051

DigiKey Part Number
B59935C0120A051-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B59935C0120A051
Description
SENSOR PTC 300MOHM 25% DISC
Customer Reference
Detailed Description
PTC Thermistor 300 mOhms Disc, 22mm Dia x 3.5mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±25%
Manufacturer
TDK
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Disc, 22mm Dia x 3.5mm W
Resistance @ 25°C
300 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B59935C0120A070TDK145495-75890-ND2,22000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes