


B59935C0120A070 | |
|---|---|
DigiKey Part Number | 495-75890-ND |
Manufacturer | |
Manufacturer Product Number | B59935C0120A070 |
Description | PTC RESET FUSE 30V 1.8A RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 30V 1.8 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59935C0120A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.8 A | |
Current - Trip (It) | 3.6 A | |
Current - Max | 10 A | |
Resistance - 25°C (Typ) | 300 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.866" Dia x 0.138" T (22.00mm x 3.50mm) | |
Height - Seated (Max) | 1.004" (25.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 5 | 1,86000 € | 9,30 € |
| 10 | 1,71800 € | 17,18 € |
| 50 | 1,42480 € | 71,24 € |
| 100 | 1,31440 € | 131,44 € |
| 250 | 1,18092 € | 295,23 € |
| 700 | 1,04617 € | 732,32 € |
| 1.400 | 0,96361 € | 1.349,05 € |
| 5.600 | 0,90234 € | 5.053,10 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

