


B59850C0120A051 | |
|---|---|
DigiKey Part Number | 495-77185-2-ND - Tape & Reel (TR) 495-77185-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B59850C0120A051 |
Description | PTC RESET FUSE 265V 200MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 200 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 10 Ohms |
Manufacturer TDK | Operating Temperature 0°C ~ 60°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.532" Dia x 0.197" T (13.50mm x 5.00mm) |
Voltage - Max 265V | Height - Seated (Max) 0.669" (17.00mm) |
Current - Hold (Ih) (Max) 200 mA | Lead Spacing 0.197" (5.00mm) |
Current - Trip (It) 400 mA | Approval Agency UR |
Current - Max 2.2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 5 | 1,65800 € | 8,29 € |
| 10 | 1,52900 € | 15,29 € |
| 50 | 1,26840 € | 63,42 € |
| 100 | 1,17020 € | 117,02 € |
| 250 | 1,05148 € | 262,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87702 € | 438,51 € |
| 1.000 | 0,80812 € | 808,12 € |
| 1.500 | 0,77017 € | 1.155,26 € |
| 2.500 | 0,72466 € | 1.811,65 € |
| 3.500 | 0,71222 € | 2.492,77 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |


