Ceramic PTC Resettable Fuse 265V 200 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 265V 200 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59850C0120A070

DigiKey Part Number
495-3891-ND
Manufacturer
Manufacturer Product Number
B59850C0120A070
Description
PTC RESET FUSE 265V 200MA RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 265V 200 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
B59850C0120A070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Type
Ceramic
Voltage - Max
265V
Current - Hold (Ih) (Max)
200 mA
Current - Trip (It)
400 mA
Current - Max
2.2 A
Resistance - 25°C (Typ)
10 Ohms
Operating Temperature
0°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.532" Dia x 0.197" T (13.50mm x 5.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 698
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,83000 €1,83 €
51,51800 €7,59 €
101,40100 €14,01 €
501,16220 €58,11 €
1001,07200 €107,20 €
2500,96328 €240,82 €
7000,85353 €597,47 €
1.4000,78629 €1.100,81 €
5.6000,72118 €4.038,61 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,17770 €