PTC Thermistor 120 Ohms Disc, 13mm Dia x 7.5mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 120 Ohms Disc, 13mm Dia x 7.5mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59753C0120A070

DigiKey Part Number
495-76601-ND
Manufacturer
Manufacturer Product Number
B59753C0120A070
Description
SENSOR PTC 120OHM 25% DISC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PTC Thermistor 120 Ohms Disc, 13mm Dia x 7.5mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±25%
Manufacturer
TDK
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Disc, 13mm Dia x 7.5mm W
Resistance @ 25°C
120 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.115
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,97000 €2,97 €
52,46400 €12,32 €
102,27400 €22,74 €
501,88600 €94,30 €
1001,73970 €173,97 €
2501,56288 €390,72 €
5001,44048 €720,24 €
1.0001,32699 €1.326,99 €
5.0001,10068 €5.503,40 €
Manufacturers Standard Package
Unit Price without VAT:2,97000 €
Unit Price with VAT:3,53430 €