Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



B59601A0125B062 | |
|---|---|
DigiKey Part Number | B59601A0125B062-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B59601A0125B062 |
Description | SENSOR PTC 470OHM 50% 0603 |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59601A0125B062 Models |
Category | Resistance Tolerance ±50% |
Manufacturer TDK | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package 0603 (1608 Metric) |
Resistance @ 25°C 470 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRF18BC471RB5RB | Murata Electronics | 7.655 | 490-PRF18BC471RB5RBCT-ND | 0,39000 € | Direct |
| PRF18BD471RB5RB | Murata Electronics | 255 | 490-12118-1-ND | 0,39000 € | Direct |
| PRF18BE471RB5RB | Murata Electronics | 3.950 | 490-14737-1-ND | 0,39000 € | Direct |
| PRF18AS471QS5RB | Murata Electronics | 0 | PRF18AS471QS5RB-ND | 0,10495 € | Similar |
| PRF18BB471RS5RB | Murata Electronics | 0 | PRF18BB471RS5RB-ND | 0,16169 € | Similar |


