PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Murata PTC Thermistors for Reliable Temperature Sensing and Current Limitation

PRF18BE471QS5RB

DigiKey Part Number
490-14736-2-ND - Tape & Reel (TR)
490-14736-1-ND - Cut Tape (CT)
490-14736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRF18BE471QS5RB
Description
SENSOR PTC 470OHM 50% 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRF18BE471QS5RB Models
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±50%
Manufacturer
Murata Electronics
Operating Temperature
-20°C ~ 110°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
0603 (1608 Metric)
Resistance @ 25°C
470 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B59601A0095A062TDK13.293495-B59601A0095A062CT-ND0,50000 €Similar
B59601A0115A062TDK6.523495-2412-1-ND0,50000 €Similar
B59641A0145A062TDK8.900495-4309-1-ND0,37000 €Similar
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
50,19800 €0,99 €
100,18600 €1,86 €
250,17240 €4,31 €
500,16340 €8,17 €
1000,15490 €15,49 €
5000,13820 €69,10 €
1.0000,13198 €131,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11875 €475,00 €
8.0000,11407 €912,56 €
12.0000,11152 €1.338,24 €
20.0000,10848 €2.169,60 €
28.0000,10658 €2.984,24 €
40.0000,10465 €4.186,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €