Direct



B57560G0502J000 | |
|---|---|
DigiKey Part Number | B57560G0502J000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57560G0502J000 |
Description | THERMISTOR NTC 5KOHM 3480K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead, Glass |
Category | B25/100 3497K |
Manufacturer TDK | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) | Power - Max 50 mW |
Part Status Obsolete | Length - Lead Wire 2.64" (67.00mm) |
Resistance in Ohms @ 25°C 5k | Mounting Type Through Hole |
Resistance Tolerance ±5% | Grade Automotive |
B Value Tolerance ±1% | Qualification AEC-Q200 |
B25/85 3480K | Package / Case Bead, Glass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B57560G1502H000 | TDK | 0 | 495-B57560G1502H000-ND | 1,60708 € | Direct |


