Parametric Equivalent



B57560G1502H000 | |
|---|---|
DigiKey Part Number | 495-B57560G1502H000-ND |
Manufacturer | |
Manufacturer Product Number | B57560G1502H000 |
Description | THERMISTOR NTC 5KOHM BEAD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57560G1502H000 Models |
Category | B Value Tolerance ±1% |
Manufacturer TDK | B25/85 3483K |
Series | B25/100 3497K |
Packaging Bulk | Operating Temperature -55°C ~ 300°C |
Part Status Active | Power - Max 50 mW |
Resistance in Ohms @ 25°C 5k | Mounting Type Through Hole |
Resistance Tolerance ±3% | Package / Case Bead, Glass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B57560G1502G000 | TDK | 0 | 495-B57560G1502G000-ND | 2,59639 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,60708 € | 1.607,08 € |
| Unit Price without VAT: | 1,60708 € |
|---|---|
| Unit Price with VAT: | 1,91243 € |


