B57560G0203H000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 2,18450 €
Datasheet
TDK SMD NTC Thermistors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57560G0203H000

DigiKey Part Number
B57560G0203H000-ND
Manufacturer
Manufacturer Product Number
B57560G0203H000
Description
THERMISTOR NTC 20KOHM 3992K BEAD
Customer Reference
Detailed Description
NTC Thermistor 20k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/100
4006K
Manufacturer
TDK
Operating Temperature
-55°C ~ 200°C
Packaging
Bulk
Power - Max
50 mW
Part Status
Obsolete
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
20k
Grade
Automotive
Resistance Tolerance
±3%
Qualification
AEC-Q200
B25/85
3992K
Package / Case
Bead, Glass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B57560G1203H000TDK0B57560G1203H000-ND2,18450 €Similar
Obsolete
This product is no longer manufactured. View Substitutes