Parametric Equivalent




B57560G1203H000 | |
|---|---|
DigiKey Part Number | B57560G1203H000-ND |
Manufacturer | |
Manufacturer Product Number | B57560G1203H000 |
Description | THERMISTOR NTC 20KOHM 3992K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 20k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57560G1203H000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 20k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3992K | |
B25/100 | 4006K | |
Operating Temperature | -55°C ~ 200°C | |
Power - Max | 50 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,21200 € | 2.212,00 € |
| Unit Price without VAT: | 2,21200 € |
|---|---|
| Unit Price with VAT: | 2,63228 € |


