B57560G0202F000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 0
Unit Price: 1,96010 €
Datasheet
TDK SMD NTC Thermistors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57560G0202F000

DigiKey Part Number
495-B57560G0202F000-ND
Manufacturer
Manufacturer Product Number
B57560G0202F000
Description
THERMISTOR NTC 2KOHM 3420K BEAD
Customer Reference
Detailed Description
NTC Thermistor 2k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/100
3436K
Manufacturer
TDK
Operating Temperature
-55°C ~ 200°C
Packaging
Bulk
Power - Max
50 mW
Part Status
Obsolete
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
2k
Grade
Automotive
Resistance Tolerance
±1%
Qualification
AEC-Q200
B25/85
3420K
Package / Case
Bead, Glass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B57560G1202G000TDK0495-B57560G1202G000-ND1,96010 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes