NTC Thermistor 2k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57560G1202G000

DigiKey Part Number
495-B57560G1202G000-ND
Manufacturer
Manufacturer Product Number
B57560G1202G000
Description
THERMISTOR NTC 2KOHM 3420K BEAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2k Bead, Glass
Datasheet
 Datasheet
EDA/CAD Models
B57560G1202G000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/100
3420K
Manufacturer
TDK
Operating Temperature
-55°C ~ 300°C
Series
Power - Max
50 mW
Packaging
Bulk
Length - Lead Wire
2.64" (67.00mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
2k
Grade
Automotive
Resistance Tolerance
±2%
Qualification
AEC-Q200
B Value Tolerance
±1%
Package / Case
Bead, Glass
B25/85
3405K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,96010 €1.960,10 €
Manufacturers Standard Package
Unit Price without VAT:1,96010 €
Unit Price with VAT:2,33252 €