B57550G1303H005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 1,43984 €
Datasheet
TDK SMD NTC Thermistors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57550G1303H005

DigiKey Part Number
B57550G1303H005-ND
Manufacturer
Manufacturer Product Number
B57550G1303H005
Description
THERMISTOR NTC 30KOHM 3992K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 30k Bead, Glass
Datasheet
 Datasheet
EDA/CAD Models
B57550G1303H005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/100
4006K
Manufacturer
TDK
Operating Temperature
-55°C ~ 300°C
Packaging
Bulk
Power - Max
32 mW
Part Status
Active
Length - Lead Wire
2.80" (71.00mm)
Resistance in Ohms @ 25°C
30k
Mounting Type
Through Hole
Resistance Tolerance
±3%
Grade
Automotive
B Value Tolerance
±1%
Qualification
AEC-Q200
B25/85
3992K
Package / Case
Bead, Glass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B57550G1303G005TDK0B57550G1303G005-ND1,43984 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,46182 €1.461,82 €
Manufacturers Standard Package
Unit Price without VAT:1,46182 €
Unit Price with VAT:1,73957 €